AYC28DRTH

Heilind Number:SULAYC28DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AYC28DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AYC28DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Series:AYC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULAYC28DRTH

Detailed Description

Introducing the AYC28DRTH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a 2-row, 56-position female layout with a 2.54mm pitch, it offers seamless connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Its straight orientation and thru-hole termination method make installation easy and secure. The Full Bellow contact type further enhances its performance. With a connector height of 10.95mm and width of 8.38mm, it provides a compact yet efficient solution for your PCB connectivity needs. Trust in the AYC28DRTH for exceptional quality and performance in every connection.