AYC31DRYN

Heilind Number:SULAYC31DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AYC31DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AYC31DRYN
Series:AYC Series
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULAYC31DRYN

Detailed Description

Introducing the AYC31DRYN, a cutting-edge PCB connector designed for high-performance applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a female gender and two rows, it offers versatile connectivity options. The Thru Hole termination method and Gold contact plating guarantee secure and reliable connections. Operating at an impressive 700 VAC voltage and with a current rating of 3A, it's perfect for demanding environments. The 62-position layout and Full Bellow contact type allow for efficient data transmission. With a wide temperature range of -65 to 150 °C, this connector is suitable for use in extreme conditions. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the AYC31DRYN for seamless board-to-board or card edge connections in your projects.