| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AYC36DREH |
| Series: | AYC Series |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.03 in |
| SKU: | SULAYC36DREH |
AYC36DREH
| Heilind Number: | SULAYC36DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AYC36DREH |
| ECAD Model: |
Specifications
Detailed Description
AYC36DREH features a female connector with two rows, designed for high-performance applications. Crafted from PPS and Beryllium Copper, it ensures durability and reliable conductivity. The contact material is coated in gold, guaranteeing efficient signal transmission. With an amperage of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The termination method using eyelets offers secure attachment. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its straight orientation and 72 positions provide versatility in connectivity. Ideal for board-to-board PCB and card edge connections, the AYC36DREH is a top choice for demanding industries.

