AYM18DRXH

Heilind Number:SULAYM18DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AYM18DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AYM18DRXH
Series:AYM Series
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.033 in
SKU:SULAYM18DRXH

Detailed Description

Introducing the AYM18DRXH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable power transmission with an amperage rating of 5A and a voltage capacity of 950VAC. Featuring a female gender and two rows for enhanced versatility, it guarantees secure and stable connections. The Full Bellow contact type, combined with gold contact plating, guarantees low contact resistance and superior signal integrity. With a pitch of 3.96mm (.156 in) and 36 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a straight orientation and clearance hole mount type, it is ideal for a wide range of applications. Trust the AYM18DRXH for efficient and durable board-to-board connections in your projects.