EAC05FSLD

Heilind Number:SULEAC05FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC05FSLD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC05FSLD
Series:EAC Series
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:10
Operating Temperature Range:-65 - 125 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULEAC05FSLD

Detailed Description

The EAC05FSLD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and dual female gender, it offers reliable connectivity in a compact form factor. Featuring phosphor bronze contacts with gold plating, this connector ensures excellent signal transmission with low contact resistance. The cantilever contact type and clearance hole mount make for easy installation and secure attachment. With a voltage rating of 700VAC and amperage of 3A, it is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With 10 positions and 2 rows, it provides ample connectivity options. Measuring 30.99mm in height and 9.4mm in width, it offers a space-efficient solution for PCB connections. The EAC05FSLD is a reliable and durable connector for mission-critical systems.