EAC05FSLN

Heilind Number:SULEAC05FSLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC05FSLN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC05FSLN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Phosphor Bronze
Number of Positions:10
Operating Temperature Range:-65 - 125 °C
Series:EAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEAC05FSLN

Detailed Description

Featuring dual female connectors with PBT and Phosphor Bronze construction, SKU EAC05FSLN is a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm, each connector offers 10 cantilever contact positions plated in gold, ensuring optimal conductivity at an operating temperature range of -65 to 125°C. Rated for 3A and 700VAC, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Its compact design, measuring 30.99mm in height and 9.4mm in width, allows for easy integration into PCB assemblies. Ideal for demanding environments, this connector meets the stringent requirements of various industries, guaranteeing exceptional performance and durability.