EAC05FSLQ

Heilind Number:SULEAC05FSLQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC05FSLQ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC05FSLQ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Straddle Mount
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Phosphor Bronze
Number of Positions:10
Operating Temperature Range:-65 - 125 °C
Series:EAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEAC05FSLQ

Detailed Description

Designed for high-performance electronic applications, the EAC05FSLQ connector offers impeccable reliability and durability. Crafted with precision, this dual female connector features PBT and phosphor bronze construction, ensuring optimal conductivity. With a current rating of 3A and a voltage capacity of 700 VAC, it is perfect for demanding environments. Its straddle mount design and cantilever contact type make it easy to install and maintain, while the gold contact plating guarantees long-lasting performance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Boasting 10 positions and two rows, it provides ample connectivity options on a 2.54mm pitch. Measuring 30.99mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Whether you're working on telecommunications, aerospace, or automotive projects, the EAC05FSLQ is the ideal choice for secure and efficient PCB connectivity.