EAC06FSLD

Heilind Number:SULEAC06FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC06FSLD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC06FSLD
Series:EAC Series
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:12
Operating Temperature Range:-65 - 125 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULEAC06FSLD

Detailed Description

Introducing our PBT & Phosphor Bronze dual female board-to-board PCB connector, SKU EAC06FSLD. With a compact 2-row design and a pitch of 2.54mm, this connector offers reliable connectivity in tight spaces. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for a wide range of applications. The cantilever contact type, made of gold-plated phosphor bronze, ensures optimal signal transmission. With 12 positions and a high operating temperature range of -65 to 125°C, this connector is perfect for demanding environments. Measuring 1.22 inches in height and 9.4mm in width, it is easy to install using clearance hole mounting. Ideal for high-performance electronics, this connector guarantees durability and performance. Explore the possibilities with our EAC06FSLD connector.