EAC06FSLN

Heilind Number:SULEAC06FSLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC06FSLN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC06FSLN
Series:EAC Series
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:12
Operating Temperature Range:-65 - 125 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULEAC06FSLN

Detailed Description

The EAC06FSLN is a high-performance board-to-board PCB connector designed for reliable and efficient data transmission. Featuring dual female connectors with two rows and a pitch of 2.54mm, it offers 12 positions for seamless connectivity. Constructed with PBT and phosphor bronze materials, this connector ensures durability and longevity in various operating environments. Gold plating on the contacts guarantees optimal signal conductivity, while a cantilever contact type provides secure mating. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. Operating temperature range of -65 to 125°C allows for use in extreme conditions. Measuring 30.99mm in height and 9.4mm in width, the EAC06FSLN is compact yet robust, making it ideal for space-constrained PCB designs. It is a dependable solution for industrial, aerospace, and telecommunications systems.