EAC12FSLD

Heilind Number:SULEAC12FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC12FSLD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC12FSLD
Series:EAC Series
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:24
Operating Temperature Range:-65 - 125 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULEAC12FSLD

Detailed Description

PBT & Phosphor Bronze Dual Female Board To Board PCB Connector, EAC12FSLD, is a high-performance component designed for reliable electrical connections in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, this connector ensures efficient power transmission. Featuring two rows of 24 positions each, it offers ample connectivity options for complex circuitry. The contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity and corrosion resistance. Its cantilever contact type and 2.54mm pitch make it ideal for tight spacing applications. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. With a compact form factor measuring 30.99mm in height and 9.4mm in width, it can be easily integrated into PCB designs. A perfect choice for high-reliability systems, this connector is a critical component in aerospace, defense, and industrial applications.