EAC12FSLN

Heilind Number:SULEAC12FSLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC12FSLN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC12FSLN
Series:EAC Series
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:24
Operating Temperature Range:-65 - 125 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULEAC12FSLN

Detailed Description

The EAC12FSLN is a high-performance board-to-board PCB connector designed for critical applications requiring secure and reliable connections. With a dual female configuration and two rows of 24 contact positions, it offers versatility and flexibility in circuit board assembly. Constructed with durable PBT and phosphor bronze materials, and featuring gold plating for enhanced conductivity, this connector ensures long-lasting performance even in harsh operating conditions. Its cantilever contact type and 2.54mm pitch provide precise and stable connections, while its 700VAC voltage rating and 3A amperage make it suitable for a wide range of power and signal transmission tasks. With an operating temperature range of -65 to 125°C, it guarantees reliable operation in extreme environments. Measuring 30.99mm in height and 9.4mm in width, it offers a compact and space-saving solution for PCB layouts. Ideal for aerospace, defense, and industrial applications, the EAC12FSLN is a dependable choice for demanding connectivity needs.