| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EAC15FSLD |
| Series: | EAC Series |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Number of Positions: | 30 |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 1.22 in, 30.99 mm |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.03 in |
| SKU: | SULEAC15FSLD |
EAC15FSLD
| Heilind Number: | SULEAC15FSLD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EAC15FSLD |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Dual Female PCB Connector with 30 positions and a pitch of 2.54mm. Featuring a contact material of Phosphor Bronze and gold contact plating, it ensures reliable conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for various applications. The cantilever contact type and clearance hole mount provide secure connections. Measuring 30.99mm in height and 9.4mm in width, it is compact yet efficient. Ideal for high-speed data transmission and power delivery, this connector is a crucial component in electronic assemblies. Upgrade your PCB designs with the EAC15FSLD for seamless connectivity and performance.

