EAC18FSLD

Heilind Number:SULEAC18FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC18FSLD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC18FSLD
Series:EAC Series
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:36
Operating Temperature Range:-65 - 125 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULEAC18FSLD

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EAC18FSLD is a high-performance connector designed for dual female connections. With two rows and a clearance hole mount type, this connector offers secure and efficient PCB connectivity. The contact material of Phosphor Bronze with Gold plating ensures reliable signal transmission, while the cantilever contact type provides a stable connection. With 36 positions and a pitch of 2.54mm, it is suitable for a wide range of applications. Operating at temperatures ranging from -65 to 125°C and supporting a voltage of 700VAC, this connector is ideal for use in demanding environments. Measuring 1.22 inches in height and 9.4mm in width, it is compact yet robust. Perfect for board-to-board and card edge connections, the EAC18FSLD is a versatile and dependable choice for your connectivity needs.