EAC20FSLD

Heilind Number:SULEAC20FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC20FSLD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC20FSLD
Series:EAC Series
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:40
Operating Temperature Range:-65 - 125 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULEAC20FSLD

Detailed Description

Introducing the EAC20FSLD, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a durable construction of PBT and Phosphor Bronze materials, this connector ensures long-lasting performance even in demanding environments. Featuring dual female gender with two rows of 40 positions, it offers ample connectivity options. The Cantilever contact type with Gold plating guarantees excellent signal transmission and conductivity. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700 VAC, it is suitable for various industrial applications. Its Clearance Hole mount type and compact dimensions of 30.99mm height and 9.4mm width make it easy to install on PCBs. Perfect for high-reliability electronic systems, the EAC20FSLD is a must-have component for your connectivity needs.