EAC22FSLD

Heilind Number:SULEAC22FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC22FSLD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC22FSLD
Pitch:.1 in, 2.54 mm
Gender:Dual Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Phosphor Bronze
Number of Positions:44
Operating Temperature Range:-65 - 125 °C
SKU:SULEAC22FSLD

Detailed Description

Introducing the EAC22FSLD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring dual female connectors with two rows and a pitch of 2.54mm, it offers versatility in connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type provides secure mating, while the clearance hole mount type facilitates easy installation. With 44 positions, it allows for multiple connections on a single board. Measuring 30.99mm in height and 9.4mm in width, the EAC22FSLD is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.