EAC22FSLN

Heilind Number:SULEAC22FSLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC22FSLN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC22FSLN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Phosphor Bronze
Number of Positions:44
Operating Temperature Range:-65 - 125 °C
Series:EAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEAC22FSLN

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, our Dual Female Board To Board PCB Connector ( EAC22FSLN) is designed for high-performance applications. With a 3A amperage rating, 700 VAC voltage, and operating temperature range of -65 to 125°C, this connector ensures reliable connectivity in demanding environments. The cantilever contact type, gold contact plating, and 2.54mm pitch guarantee optimal signal transmission. Boasting 44 positions across 2 rows, it offers ample connectivity options. With a compact design measuring 30.99mm in height and 9.4mm in width, it is suitable for space-constrained installations. Perfect for a range of electronic devices, this connector is a dependable solution for your PCB connection needs.