EAC22FSLQ

Heilind Number:SULEAC22FSLQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC22FSLQ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC22FSLQ
Series:EAC Series
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Straddle Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:44
Operating Temperature Range:-65 - 125 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULEAC22FSLQ

Detailed Description

Introducing the EAC22FSLQ, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With its dual female gender, this connector offers versatility in assembly, featuring two rows for efficient signal transmission. Crafted from PBT and phosphor bronze, it ensures durability and reliable conductivity, making it ideal for industrial use. The contact plating of gold guarantees optimal signal transfer, while the cantilever contact type provides secure mating. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. With a pitch of 2.54mm and a total of 44 positions, it enables precise and comprehensive connections on PCBs. Its straddle mount design allows for easy installation, while its compact dimensions of 30.99mm in height and 9.4mm in width save valuable space. Rated for a wide operating temperature range of -65 to 125°C, it ensures reliability in harsh environments. The EAC22FSLQ is the perfect choice for demanding applications in aerospace, defense, and telecommunications industries.