EAC25FSLD

Heilind Number:SULEAC25FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC25FSLD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC25FSLD
Series:EAC Series
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:50
Operating Temperature Range:-65 - 125 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULEAC25FSLD

Detailed Description

Introducing the EAC25FSLD, a high-performance dual female PCB connector designed for demanding applications. With 50 positions and a 2.54mm pitch, this connector offers reliable connectivity for your circuit board needs. Made with PBT and phosphor bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts guarantee optimal conductivity, even in high-voltage environments of up to 700 VAC. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh industrial settings. Its cantilever contact type and clearance hole mount make installation easy and secure. With a compact design measuring 30.99mm in height and 9.4mm in width, it is perfect for space-constrained applications. Trust the EAC25FSLD for your board-to-board and card edge connection needs, providing quality performance without compromise.