| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EAC25FSLN |
| Series: | EAC Series |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Number of Positions: | 50 |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 1.22 in, 30.99 mm |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.03 in |
| SKU: | SULEAC25FSLN |
EAC25FSLN
| Heilind Number: | SULEAC25FSLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EAC25FSLN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, 3A, Dual Female 2 Row 50 Position .1 in Gold 700VAC Cantilever PCB Connectors are designed to provide reliable and efficient board-to-board connectivity. With a contact pitch of 2.54mm and a maximum operating temperature range of -65 to 125°C, these connectors offer high performance in a wide range of environments. The phosphor bronze contact material with gold plating ensures excellent conductivity and durability. Featuring a compact design with a height of 30.99mm and a width of 9.4mm, these connectors are suitable for space-constrained applications. Ideal for use in hi-rel settings, such as aerospace and defense, the EAC25FSLN connectors are a dependable choice for demanding electronic systems.

