EAC28FSLD

Heilind Number:SULEAC28FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC28FSLD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC28FSLD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Phosphor Bronze
Number of Positions:56
Operating Temperature Range:-65 - 125 °C
Series:EAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEAC28FSLD

Detailed Description

This dual female PCB connector, SKU EAC28FSLD, features a design optimized for high reliability in demanding environments. With a current rating of 3A and voltage handling capability of 700VAC, it ensures efficient power transmission. The connector accommodates 56 positions across 2 rows, allowing for versatile connectivity options. Made of durable PBT and phosphor bronze with gold plating, it guarantees long-lasting performance. Its cantilever contact type and clearance hole mount offer secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Measuring at 30.99mm in height and 9.4mm in width, it is compact yet highly functional. Ideal for board-to-board and card edge connections, this connector is a reliable solution for your PCB assembly needs.