EAC28FSLN

Heilind Number:SULEAC28FSLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC28FSLN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC28FSLN
Series:EAC Series
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:56
Operating Temperature Range:-65 - 125 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULEAC28FSLN

Detailed Description

Introducing the EAC28FSLN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. Featuring a dual female gender with two rows of 56 positions each, this connector ensures seamless communication between circuit boards. Constructed with PBT and phosphor bronze materials, it offers exceptional durability and conductivity, with gold plating for enhanced signal transmission. The cantilever contact type guarantees secure connections, while the 2.54mm pitch allows for precise alignment. With a 700VAC voltage rating and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Measuring 1.22 inches in height and 9.4mm in width, it is compact yet robust. Whether used in aerospace, military, or industrial settings, the EAC28FSLN ensures optimal performance, making it the perfect choice for your connectivity needs.