EAC30FSLD

Heilind Number:SULEAC30FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC30FSLD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC30FSLD
Series:EAC Series
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:60
Operating Temperature Range:-65 - 125 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULEAC30FSLD

Detailed Description

PBT & Phosphor Bronze Dual Female Board-to-Board PCB Connector, SKU EAC30FSLD, is a high-performance interconnect solution designed for demanding applications. With a rugged construction and gold-plated contacts, it ensures reliable signal transmission in harsh environments. Featuring two rows of 30 positions each, it offers ample connectivity options. The cantilever contact type provides secure mating, while the 2.54mm pitch allows for easy integration. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Perfect for aerospace, defense, and industrial applications, this connector guarantees long-lasting durability and exceptional performance.