EAC30FSLN

Heilind Number:SULEAC30FSLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC30FSLN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC30FSLN
Series:EAC Series
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:60
Operating Temperature Range:-65 - 125 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULEAC30FSLN

Detailed Description

Introducing the EAC30FSLN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures superior conductivity and longevity. Featuring dual female gender, two rows, and 60 positions, it offers ample connectivity options. With a 3A amperage and 700VAC voltage rating, it is suitable for various power and signal applications. The gold-plated contacts guarantee low contact resistance and high signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. With a compact size of 30.99mm in height and 9.4mm in width, it is space-efficient. Whether for industrial, telecommunications, or aerospace applications, the EAC30FSLN is the perfect choice for robust and dependable connectivity solutions.