EAC35FSLD

Heilind Number:SULEAC35FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC35FSLD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC35FSLD
Series:EAC Series
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:70
Operating Temperature Range:-65 - 125 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULEAC35FSLD

Detailed Description

Featuring a dual female gender design, the EAC35FSLD Board To Board PCB Connector offers reliable connectivity for your electronic projects. With two rows and a pitch of 2.54mm, this connector accommodates a total of 70 positions, making it ideal for high-density applications. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures durability and efficient signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for various environments. Its clearance hole mount type and cantilever contact type provide easy installation and secure connections. Measuring at 30.99mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Whether for industrial machinery or consumer electronics, the EAC35FSLD guarantees high reliability and longevity in your designs. Make it a vital component in your PCB assembly projects.