| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EAC35FSLN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 1.22 in, 30.99 mm |
| Contact Material: | Phosphor Bronze |
| Number of Positions: | 70 |
| Operating Temperature Range: | -65 - 125 °C |
| Series: | EAC Series |
| Card Thickness: | 0.03 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULEAC35FSLN |
EAC35FSLN
| Heilind Number: | SULEAC35FSLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EAC35FSLN |
| ECAD Model: |
Specifications
Detailed Description
The SKU EAC35FSLN Board-to-Board PCB Connector offers reliable connectivity with its dual female design, featuring 70 positions across 2 rows. Made of durable PBT and Phosphor Bronze materials with Gold plating, it ensures optimal performance even in harsh environments with an operating temperature range of -65 to 125°C. With a pitch of 2.54mm and voltage rating of 700VAC, it's suitable for a wide range of applications. The cantilever contact type guarantees secure connections, while the compact dimensions of 30.99mm in height and 9.4mm in width make it space-efficient. Ideal for various electronic devices, this connector meets the demands of high-speed data transmission and power delivery on PCBs.

