EAC36FSLD

Heilind Number:SULEAC36FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC36FSLD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC36FSLD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Phosphor Bronze
Number of Positions:72
Operating Temperature Range:-65 - 125 °C
Series:EAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEAC36FSLD

Detailed Description

Introducing the EAC36FSLD, a high-performance dual female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm and a contact type of cantilever, this connector ensures reliable and efficient signal transmission. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The gold plating on the contacts further enhances conductivity while providing corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in a wide range of environments. Featuring 72 positions spread across two rows, it allows for versatile connectivity options. The connector's clearance hole mount type simplifies installation and ensures a secure connection. Measuring at 1.22 inches in height and 9.4 mm in width, it is compact yet robust. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EAC36FSLD delivers unparalleled performance and reliability.