EAC36FSLN

Heilind Number:SULEAC36FSLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC36FSLN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC36FSLN
Series:EAC Series
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:72
Operating Temperature Range:-65 - 125 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULEAC36FSLN

Detailed Description

Introducing the EAC36FSLN, this high-performance board-to-board connector is designed for optimal power transmission in a variety of applications. With a current rating of 3A and a voltage rating of 700 VAC, it ensures reliable connectivity even in demanding environments. Featuring dual female gender, 2 rows, and 72 positions, it offers ample connectivity options for your PCB layout. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for both standard and extreme conditions. Its cantilever contact type and 2.54mm pitch make it easy to install and maintain. With a compact size of 30.99mm x 9.4mm, it saves valuable board space while providing efficient signal transmission. Perfect for use in hi-rel applications, the EAC36FSLN is a reliable and durable solution for your connectivity needs.