EAC43FSLN

Heilind Number:SULEAC43FSLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC43FSLN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC43FSLN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Phosphor Bronze
Number of Positions:86
Operating Temperature Range:-65 - 125 °C
Series:EAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEAC43FSLN

Detailed Description

Introducing the EAC43FSLN, a high-performance board-to-board PCB connector designed for demanding applications. With dual female gender and two rows of 86 positions each, this connector offers exceptional connectivity in a compact form factor. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. The cantilever contact type and 2.54mm pitch make it ideal for high-speed data transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 30.99mm in height and 9.4mm in width, it is easy to integrate into your PCB design. Trust the EAC43FSLN for secure and efficient board-to-board connections in your electronic systems.