| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EAC50FSLD |
| Series: | EAC Series |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Number of Positions: | 100 |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 1.22 in, 30.99 mm |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.03 in |
| SKU: | SULEAC50FSLD |
EAC50FSLD
| Heilind Number: | SULEAC50FSLD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EAC50FSLD |
| ECAD Model: |
Specifications
Detailed Description
This dual female PBT and phosphor bronze board-to-board PCB connector, with a clearance hole mount type, features gold-plated contacts for reliable conductivity. With a pitch of 2.54mm and 100 positions, it offers high-density connectivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its cantilever contact type ensures secure mating, while its compact design, measuring 30.99mm in height and 9.4mm in width, allows for space-saving installation. Perfect for demanding environments, this connector meets stringent quality standards.

