Introducing the EAC60FSLD, a high-performance board-to-board PCB connector designed for reliable and secure connections in demanding environments. With a dual female gender configuration and two rows of 120 positions each, this connector offers ample connectivity options. Constructed with durable PBT and phosphor bronze materials, it ensures long-lasting performance even in extreme operating temperatures ranging from -65 to 125 °C. The cantilever contact type, gold-plated for optimal conductivity, guarantees excellent signal transmission. Featuring a 2.54mm pitch and clearance hole mount type, installation is quick and easy. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for a wide range of applications. The compact design, measuring just 30.99mm in height and 9.4mm in width, makes it ideal for space-constrained layouts. Whether for industrial machinery, telecommunications, or aerospace systems, the EAC60FSLD connector delivers exceptional performance and reliability.