| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EAC60FSLN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 1.22 in, 30.99 mm |
| Contact Material: | Phosphor Bronze |
| Number of Positions: | 120 |
| Operating Temperature Range: | -65 - 125 °C |
| Series: | EAC Series |
| Card Thickness: | 0.03 in |
| Current Rating: | 3 A |
| Voltage Rating: | 850 VAC |
| Number of Contacts: | 120 |
| SKU: | SULEAC60FSLN |
EAC60FSLN
| Heilind Number: | SULEAC60FSLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EAC60FSLN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Dual Female Connector, featuring a compact design with two rows of 120 gold-plated contacts for reliable connectivity. With a 2.54mm pitch and a high voltage rating of 700 VAC, this connector is suitable for a wide range of applications. The cantilever contact type ensures secure mating, while the operating temperature range of -65 to 125°C guarantees performance in harsh environments. Measuring 30.99mm in height and 9.4mm in width, it is ideal for board-to-board and card edge connections. Designed for durability and efficiency, this connector is perfect for demanding PCB assembly projects.

