EBA06DCAD

Heilind Number:SULEBA06DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DCAD

Detailed Description

Introducing the EBA06DCAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable conductivity in harsh environments. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for power and signal transmission. The female connector has two rows of contacts, each plated with gold for optimal signal integrity. The clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Its right-angle orientation and hairpin contact type make it space-efficient and easy to install. With 12 positions and a tail length of 2.54mm, it offers versatility for various board-to-board connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. The matte tin termination plating ensures long-term reliability. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. With its robust design and high reliability, the EBA06DCAD is the perfect choice for mission-critical systems.