EBA06DCAH

Heilind Number:SULEBA06DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DCAH

Detailed Description

Introducing our PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBA06DCAH. With a pitch of 3.18mm and 2 rows, this connector features a durable construction suitable for high-performance applications. Its Hairpin contact type with Gold plating ensures reliable signal transmission, while the Phosphor Bronze contact material guarantees stability. Operating at a maximum voltage of 750VAC and 3A, it meets stringent performance standards. The right-angle orientation and thru-hole termination method make installation easy, with a tail length of 2.54mm. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for demanding environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Perfect for industrial, aerospace, and telecommunications applications, this connector is a reliable choice for your projects.