EBA06DCAI

Heilind Number:SULEBA06DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DCAI

Detailed Description

Introducing our PBT & Phosphor Bronze Female Connector, EBA06DCAI. This high-performance connector features a dual-row design with 12 positions, perfect for demanding PCB applications. With a pitch of 3.18mm and termination via thru hole mounting, it ensures secure and reliable connectivity. The contact material is phosphor bronze with gold plating, offering excellent conductivity and durability. Operating at a voltage of 750 VAC and amperage of 3A, it meets stringent electrical requirements. The right-angle orientation and tail length of 2.54mm make it versatile for various installation needs. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Trust in the quality and performance of our EBA06DCAI connector for your connectivity needs.