EBA06DCAS

Heilind Number:SULEBA06DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCAS

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, SKU EBA06DCAS, offers reliable power transmission with an amperage of 3A and a voltage rating of 750VAC. Featuring a female gender, it has 12 positions across 2 rows with a pitch of 3.18mm (.125in) for efficient connectivity. The contact material is Phosphor Bronze with Gold plating, ensuring durability and conductivity. Its side hole mount type and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a right-angle orientation and a tail length of 2.54mm (.1in), it provides versatility in PCB assembly. The connector's compact design, with a height of 15.49mm (.61in) and a width of 9.4mm (.37in), is ideal for space-constrained applications. Certified for high reliability, it meets stringent industry standards, making it a dependable choice for your electronic projects.