EBA06DCAT

Heilind Number:SULEBA06DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCAT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCAT

Detailed Description

Introducing the EBA06DCAT PCB connector, featuring a robust construction of PBT and Phosphor Bronze for reliable performance. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector is suitable for high-power applications. Its female gender, two rows, and threaded mount type ensure secure and stable connections. The thru-hole termination method and gold contact plating guarantee efficient signal transmission. With a pitch of 3.18mm and 12 hairpin contact positions, it offers versatile connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its right-angle orientation, compact design with a height of 15.49mm and width of 9.4mm, and matte tin termination plating make it perfect for board-to-board and card edge applications. Trust in the EBA06DCAT for high-performance PCB connectivity in various industrial settings.