EBA06DCBD

Heilind Number:SULEBA06DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCBD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCBD

Detailed Description

Introducing the EBA06DCBD, a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission. Featuring a robust construction of PBT and Phosphor Bronze, this connector offers superior durability and conductivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it is perfect for demanding applications. The female gender connector with two rows and 12 positions ensures secure and stable connections. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated phosphor bronze contacts guarantee low contact resistance and optimal signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Trust the EBA06DCBD for seamless and durable connectivity in your electronic devices.