EBA06DCBH

Heilind Number:SULEBA06DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCBH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCBH

Detailed Description

Introducing the EBA06DCBH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 12 positions in a right-angle orientation, it offers versatile connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity and longevity. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. The hairpin contact type and matte tin termination plating further enhance its performance. Measuring .61 inches in height and 9.4mm in width, the EBA06DCBH is compact yet robust. Perfect for applications where reliability is paramount, such as aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with this top-of-the-line connector.