EBA06DCBI

Heilind Number:SULEBA06DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCBI

Detailed Description

Introducing the EBA06DCBI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction of PBT and phosphor bronze, this connector ensures durability and longevity. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of applications. The female gender with two rows of contacts and threaded mount type offers secure connectivity. Contact material of phosphor bronze with gold plating guarantees excellent conductivity. The hairpin contact type and right-angle orientation facilitate easy mating. With 12 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Matte tin termination plating further enhances reliability. Ideal for use in aerospace, defense, and industrial applications, the EBA06DCBI is a trusted solution for your connectivity needs.