EBA06DCBN

Heilind Number:SULEBA06DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCBN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCBN

Detailed Description

Introducing the EBA06DCBN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of 12 hairpin contact positions, each constructed with durable PBT and Phosphor Bronze materials for optimal conductivity. With a maximum amperage of 3A and a voltage rating of 750VAC, it ensures efficient power delivery. The right-angle orientation and thru-hole termination method offer easy and secure installation on PCBs. Gold-plated contacts and matte tin terminations guarantee low contact resistance and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. At a compact height of 15.49mm and width of 9.4mm, it is space-saving yet robust. Trust the EBA06DCBN for seamless connectivity in your electronic designs.