EBA06DCCD

Heilind Number:SULEBA06DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCCD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DCCD

Detailed Description

Introducing the EBA06DCCD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring two rows with 12 female contacts, this connector offers secure and efficient connectivity. Constructed with PBT and phosphor bronze, it ensures durability and conductivity, with gold plating for enhanced signal transmission. The hairpin contact type and right-angle orientation facilitate seamless PCB mating. With a 3A, 750VAC rating and operating temperature range of -65 to 125°C, it guarantees optimal performance even in harsh environments. The clearance hole mount type and thru-hole termination method provide easy installation. With a compact size of .37in width and .61in height, it is suitable for space-constrained PCB layouts. Trust the EBA06DCCD for high-reliability connections in your electronic systems.