EBA06DCCH

Heilind Number:SULEBA06DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCCH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DCCH

Detailed Description

Introducing the EBA06DCCH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a pitch of 3.18mm, this connector features two rows of 12 female contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. The hairpin contact type and right-angle orientation offer easy and secure mating, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for a variety of industrial applications. Its matte tin termination plating provides additional corrosion resistance, making it a dependable choice for mission-critical systems. Upgrade your connectivity with the EBA06DCCH.