EBA06DCCI

Heilind Number:SULEBA06DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCCI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCCI

Detailed Description

Introducing the EBA06DCCI, a high-performance PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 750VAC, it guarantees efficient power transmission. Featuring a female gender, threaded mount type, and thru-hole termination method, installation is a breeze. The gold-plated Phosphor Bronze contacts offer superior conductivity, while the hairpin contact type and right-angle orientation optimize signal integrity. With 12 positions and a pitch of 3.18mm, it supports complex PCB designs. Its robust construction, with an operating temperature range of -65 to 125°C, makes it ideal for industrial and aerospace applications. Trust the EBA06DCCI for secure and durable board-to-board connections.