| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA06DCKD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBA06DCKD |
EBA06DCKD
| Heilind Number: | SULEBA06DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA06DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA06DCKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable signal transmission at a maximum amperage of 3A and voltage of 750VAC. With a pitch of 3.18mm and 12 positions, it offers ample connectivity options. The straight orientation and clearance hole mount type make installation easy, while the loop bellow contact type guarantees secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Trust the EBA06DCKD for robust and efficient board-to-board connections in your next project.

