EBA06DCKH

Heilind Number:SULEBA06DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCKH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCKH

Detailed Description

Introducing the EBA06DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows and 12 positions, it offers ample connectivity in a compact straight orientation. The termination method is through-hole, guaranteeing secure and stable attachment to your PCB. Constructed with PBT and phosphor bronze, and gold-plated for enhanced conductivity, this connector is built to last even in harsh environments with an operating temperature range of -65 to 125 °C. The loop bellow contact type further ensures optimal signal integrity. With a termination plating of matte tin, it meets industry standards for reliability. Perfect for high-reliability applications, the EBA06DCKH is a must-have component for your electronic projects.