EBA06DCKI-S288

Heilind Number:SULEBA06DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCKI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DCKI-S288

Detailed Description

The EBA06DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it ensures efficient power transmission. The female gender and two-row design allow for versatile connections. The threaded mount type and card extender termination method provide secure attachment to PCBs. Gold-plated Phosphor Bronze contacts and matte tin termination plating ensure excellent conductivity and durability. With an operating temperature range of -65 to 125°C, it is suitable for extreme conditions. This connector, with its loop bellow contact type and straddle orientation, is ideal for high-density applications. Measuring 9.4mm in width and 15.49mm in height, it offers a compact yet robust solution for your connectivity needs. Perfect for use in aerospace, defense, and industrial applications, the EBA06DCKI-S288 guarantees high reliability and performance.