EBA06DCKI

Heilind Number:SULEBA06DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCKI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCKI

Detailed Description

Introducing the EBA06DCKI, a reliable and high-performance PCB connector designed for demanding applications. This female connector features two rows with a threaded mount type, ensuring secure installation on your PCB. With a pitch of 3.18mm and contact material made of phosphor bronze plated with gold, it guarantees excellent conductivity. The loop bellow contact type and straight orientation make it easy to connect with precision. With a maximum voltage rating of 750 VAC and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. It offers 12 positions with a tail length of 4.83mm, providing ample connectivity options. The matte tin termination plating enhances durability, while the compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable space on your PCB. Whether for board-to-board or card edge connections, the EBA06DCKI ensures reliable performance in any application.