EBA06DCKN-S288

Heilind Number:SULEBA06DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCKN-S288

Detailed Description

Introducing the EBA06DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 750VAC, it meets stringent power requirements. Featuring 12 positions in a 2-row configuration, it offers ample connectivity options. The termination method, through card extender and loop bellow contact type, guarantees secure and stable connections. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating enhances durability. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of .61 inches and width of 9.4mm, allows for easy integration into PCB layouts. Whether in industrial, aerospace, or telecommunications settings, the EBA06DCKN-S288 delivers exceptional performance and reliability.