EBA06DCKN

Heilind Number:SULEBA06DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DCKN

Detailed Description

Introducing the EBA06DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and 750VAC voltage rating, it guarantees safe and efficient power transmission. The female gender, straight orientation, and 2 rows with 12 positions provide versatile connectivity options. Gold-plated contacts on Phosphor Bronze terminals offer excellent conductivity and corrosion resistance. The .125-inch pitch and .19-inch tail length, along with thru-hole termination, facilitate easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the EBA06DCKN for high-reliability connections in your critical systems.