EBA06DCKS

Heilind Number:SULEBA06DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCKS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCKS

Detailed Description

The EBA06DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 750VAC, it meets stringent power requirements. The connector offers 12 positions arranged in 2 rows, ideal for complex circuit connections. Its straight orientation and side hole mount type facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The termination method of Thru Hole with matte tin plating ensures secure and durable connections. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while providing efficient signal transmission. Perfect for industrial and aerospace applications, the EBA06DCKS is a reliable solution for your connectivity needs.